
3W isolated DC/DC converter with a 4.5-9 Vdc input range. Features dual outputs of 12 Vdc and -12 Vdc, each rated for 125 mA. This board mount converter offers 76% efficiency, overcurrent and short-circuit protection, and 1.5 kV isolation. Packaged in a DIP form factor with through-hole mounting, it operates from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Efficiency | 76% |
| Features | OCP, SCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.25inch |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 3W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PQB3-D |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 0.493835oz |
| Width | 0.8inch |
| RoHS | Compliant |
