
3W isolated DC/DC converter with dual 15/-15 Vdc outputs, each rated for 100mA. Features a 4.5~9 Vdc input range, 76% efficiency, and through-hole mounting in a DIP package. Includes overcurrent (OCP) and short-circuit (SCP) protection, with 1.5kV isolation voltage. Operates from -40°C to 105°C and is RoHS compliant.
CUI PQB3-D5-D15-D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Efficiency | 76% |
| Features | OCP, SCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.25inch |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 3W |
| Output Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PQB3-D |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 0.493835oz |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PQB3-D5-D15-D to view detailed technical specifications.
No datasheet is available for this part.