
Board mount DC/DC converter, 6W output power, featuring dual ±15 Vdc outputs with 200mA current capability per output. Operates from a 9 to 36 Vdc input range with 88% efficiency. Includes overvoltage, overcurrent, and short-circuit protection. Isolated design with 1.5kV isolation voltage, packaged in a DIP through-hole mount. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI PQD6-Q24-D15-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Height | 11.7mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 6W |
| Output Voltage | 15V |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PQD6-D (6W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 0.493835oz |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for CUI PQD6-Q24-D15-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.