
Board mount DC/DC converter with 6W output power, 12V output voltage, and 500mA maximum output current. Features a wide 9-36 Vdc input range, 87% efficiency, and integrated over-voltage, over-current, and short-circuit protection. This isolated converter offers 1.5kV isolation voltage and operates across a -40°C to 85°C temperature range. Packaged in a DIP form factor for through-hole mounting.
Sign in to ask questions about the CUI PQD6-Q24-S12-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI PQD6-Q24-S12-D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 500mA |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 0.45inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 6W |
| Output Voltage | 12V |
| Package Quantity | 57 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PQD6-D |
| Voltage - Output 1 | 12V |
| Weight | 0.493835oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PQD6-Q24-S12-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.