
Board mount DC/DC converter with 6W output power, 24V output voltage, and 250mA output current. Features a wide 9-36 Vdc input range, 88% efficiency, and isolated operation with 1.5kV isolation voltage. Includes overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Packaged in a DIP form factor with through-hole mounting, operating from -40°C to 85°C.
Sign in to ask questions about the CUI PQD6-Q24-S24-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI PQD6-Q24-S24-D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 250mA |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Height | 0.45inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 6W |
| Output Voltage | 24V |
| Package Quantity | 57 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PQD6-D |
| Voltage - Output 1 | 24V |
| Weight | 0.493835oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PQD6-Q24-S24-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
