
Board mount DC/DC converter delivering 6W output power with dual ±5Vdc outputs, each rated for 600mA. Features an 18-75 Vdc input range and 83% efficiency. This isolated converter offers 1.5kV isolation and includes OVP, OCP, and SCP protection. Packaged in a DIP through-hole mount, it operates from -40°C to 85°C.
CUI PQD6-Q48-D5-D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 600mA |
| Current - Output 2 | 600mA |
| Efficiency | 83% |
| Features | OVP, OCP, SCP |
| Height | 0.45inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 6W |
| Output Voltage | 5V |
| Package Quantity | 57 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PQD6-D |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 0.493835oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PQD6-Q48-D5-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.