
Board mount DC/DC converter with 12Vdc output voltage and 500mA output current, delivering 6W of isolated power. Features an 18-75 Vdc input range, 87% efficiency, and protection circuits including OVP, OCP, and SCP. Operates across a -40°C to 85°C temperature range with 1.5kV isolation voltage. Packaged in a DIP form factor for through-hole mounting, this lead-free and RoHS compliant component is designed for reliable power conversion.
CUI PQD6-Q48-S12-D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 500mA |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 0.45inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 6W |
| Output Voltage | 12V |
| Package Quantity | 57 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PQD6-D |
| Voltage - Output 1 | 12V |
| Weight | 0.493835oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PQD6-Q48-S12-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
