
The PQM3-D24-S15-M-DC/DC converter is a board mount DC/DC converter with a single output of 15V and a maximum output current of 200mA. It operates over an input voltage range of 18-36V and has a maximum power dissipation of 3W. The converter is packaged in a surface mount package and is RoHS compliant. It has a maximum operating temperature range of -40°C to 105°C and is available in a tape and reel packaging with 200 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI PQM3-D24-S15-M-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI PQM3-D24-S15-M-TR technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | OCP, SCP |
| Height | 0.31inch |
| Isolation Voltage | 1.5kV |
| Length | 0.94inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PQM3-M |
| Voltage - Output 1 | 15V |
| Weight | 0.070548oz |
| Width | 0.71inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PQM3-D24-S15-M-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.