
3W DC-DC converter, board mount, SMD/SMT package. Features 5V output voltage, 600mA maximum output current, and 3W output power. Operates with an input voltage range of 18V to 36V, offering 1.5kV isolation voltage. Includes overcurrent protection (OCP) and short-circuit protection (SCP), with an efficiency of 77%. Operating temperature range from -40°C to 105°C.
CUI PQM3-D24-S5-M-TR technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 600mA |
| Efficiency | 77% |
| Features | OCP, SCP |
| Height | 0.31inch |
| Isolation Voltage | 1.5kV |
| Length | 0.94inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PQM3-M |
| Voltage - Output 1 | 5V |
| Weight | 0.070548oz |
| Width | 0.71inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PQM3-D24-S5-M-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.