
1W isolated DC/DC converter with dual 12V/-12V outputs, each rated for 41mA. Features an 18-36Vdc input range and 80% efficiency. SIP package with through-hole mounting, offering OCP and SCP protection. Operates from -40°C to 105°C with 1.5kV isolation.
CUI PQMC1-D24-D12-S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 41mA |
| Current - Output 2 | 41mA |
| Efficiency | 80% |
| Features | OCP, SCP |
| Height | 0.47inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.87inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 41mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PQMC1-S |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 0.172842oz |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PQMC1-D24-D12-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
