
1W isolated DC/DC converter with 15Vdc output voltage and 67mA maximum output current. Features an 18-36Vdc input voltage range, 81% efficiency, and overcurrent/short-circuit protection. SIP package designed for through-hole mounting, with 1.5kV isolation voltage. Operates across a -40°C to 105°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI PQMC1-D24-S15-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Efficiency | 81% |
| Features | OCP, SCP |
| Height | 0.47inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.87inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PQMC1-S |
| Voltage - Output 1 | 15V |
| Weight | 0.172842oz |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PQMC1-D24-S15-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
