
The PQMC1-D48-D12-S is a dual DC/DC controller from CUI with 80% efficiency and overcurrent/short-circuit protection. It operates between -40°C and 105°C and is RoHS compliant. The device has a maximum input voltage of 75V and a maximum output current of 41mA. It is available in a lead-free SIP package with a height of 0.47inch, length of 0.87inch, and width of 0.37inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI PQMC1-D48-D12-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Efficiency | 80% |
| Features | OCP, SCP |
| Height | 0.47inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.87inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 41mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PQMC1-S |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PQMC1-D48-D12-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
