
Board mount DC/DC converter, 1W output power, featuring a 5Vdc output voltage and 200mA maximum output current. Operates with a 4.5Vdc to 9Vdc input range, offering 72% efficiency. Isolated design with 1.5kV isolation voltage, includes OCP and SCP protection features. Packaged in a SIP case for through-hole mounting, with a wide operating temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
CUI PQMC1-D5-S5-S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Efficiency | 72% |
| Features | OCP, SCP |
| Height | 0.47inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.87inch |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PQMC1-S |
| Voltage - Output 1 | 5V |
| Weight | 0.172842oz |
| Width | 0.37inch |
| RoHS | Compliant |
No datasheet is available for this part.