
3W DC/DC converter with a 15Vdc output and 200mA maximum output current. Features a 36-75 Vdc input range, 82% efficiency, and 1.5kV isolation voltage. Operates from -40°C to 105°C and includes overcurrent protection (OCP) and short-circuit protection (SCP). Packaged in a SIP for through-hole mounting.
CUI PQMC3-D48-S15-S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Efficiency | 82% |
| Features | OCP, SCP |
| Height | 0.47inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.87inch |
| Max Input Voltage | 50V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 22 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PQMC3-S |
| Voltage - Output 1 | 15V |
| Weight | 0.172842oz |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PQMC3-D48-S15-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
