
Board mount DC/DC converter with a 12Vdc output voltage and 208mA maximum output current, delivering 1W of output power. Features a wide 4.5~9 Vdc input range and 70% efficiency. Isolated design with 1.5kV isolation voltage, includes OCP and SCP protection. Operates across a -40°C to 105°C temperature range and is RoHS compliant.
CUI PQMC3-D5-S12-S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 208mA |
| Efficiency | 70% |
| Features | OCP, SCP |
| Height | 0.47inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.87inch |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 208mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PQMC3-S |
| Voltage - Output 1 | 12V |
| Weight | 0.172842oz |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PQMC3-D5-S12-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.