
Board mount DC/DC converter with a 4.5-9 Vdc input range and a 15 Vdc, 166 mA output. This isolated converter delivers 1W of output power with 70% efficiency and features overcurrent and short-circuit protection. Operating from -40°C to 105°C, it is housed in a SIP package with through-hole mounting and 1.5kV isolation voltage.
CUI PQMC3-D5-S15-S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 166mA |
| Efficiency | 70% |
| Features | OCP, SCP |
| Height | 0.47inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.87inch |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 166mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PQMC3-S |
| Voltage - Output 1 | 15V |
| Weight | 0.172842oz |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PQMC3-D5-S15-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
