This industrial DC/DC converter features a single output and operates over a temperature range of -40°C to 85°C. It has a maximum input voltage of 9V and a minimum input voltage of 4.5V. The converter has a maximum load regulation of 1% and is available in a JEDEC package code R-PSMA-P7.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI PQMC3-D5-S9-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI PQMC3-D5-S9-S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-P7 |
| Width | 9.5 |
| Length | 22 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 9 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PQMC3-D5-S9-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.