Dual output DC/DC controller and regulator with 12V and -12V outputs, delivering up to 0.25A per output for a total of 6W. Features an 18V to 75Vdc input range, 87% efficiency, and 1.5kV isolation voltage. Integrated protection includes OVP, OCP, and SCP. Through-hole mounted in a DIP package, operating from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 0.43inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.26inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 6W |
| Package Quantity | 15 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PQZ6-D |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 0.493835oz |
| Width | 0.79inch |
| RoHS | Not Compliant |