This DC/DC converter features six terminals and dual output capabilities. It has a JEDEC package code of R-XDMA-P6 and measures 24.4mm in width and 27.9mm in length. The converter operates within an input voltage range of 36-75V and has a maximum load regulation of 0.2%. It is designed for board mount applications.
CUI PRD25-D48-S3-P-D technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P6 |
| Width | 24.4 |
| Length | 27.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| Load Regulation-Max | 0.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PRD25-D48-S3-P-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.