This DIP-6 DC/DC converter features a 36-75V input voltage range and a maximum load regulation of 0.2%. It has a single output and one function. The device is packaged in a DIP-6 package with a width of 24.4mm and a length of 27.9mm. It is designed for board mount applications.
CUI PRD25-D48-S5-P-D technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P6 |
| Width | 24.4 |
| Length | 27.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| Load Regulation-Max | 0.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PRD25-D48-S5-P-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.