This 6-pin dual output DC/DC converter from CUI features a JEDEC package code of R-XDMA-X6 and measures 24.4mm in width and 27.9mm in length. It has one function and one output, with a maximum input voltage of 75V and a minimum input voltage of 36V. The device is designed for board mount applications.
CUI PRD25-D48-S5-P-M-TR technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-X6 |
| Width | 24.4 |
| Length | 27.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| Load Regulation-Max | 0.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PRD25-D48-S5-P-M-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.