20W board mount DC/DC converter with dual 12V and -12V outputs, delivering up to 0.83A per output. Features a wide 43-160 Vdc input range and 2.25kV isolation voltage. Operates efficiently at 89% with integrated UVLO, OVP, OCP, and SCP protection. Packaged in a DIP form factor for through-hole mounting, with dimensions of 2 x 1 x 0.4 inches.
CUI PRF20-Q110-D12 technical specifications.
| Package/Case | DIP |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 160V |
| Min Input Voltage | 43V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 833mA |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 20W |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PRF20 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 1.234589oz |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI PRF20-Q110-D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.