15 Vdc, 0.067 A, 1 W, 9~18 Vdc Input Range
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Efficiency | 81% |
| Features | OCP, SCP |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PRMC1-S (1W) |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
