The PRMC1-D5-D12-S DC/DC converter from CUI features a 7-terminal design with a single output and 0.75% load regulation. It operates within an input voltage range of 4.5-9V and is available in a JEDEC R-PSMA-T7 package. The converter measures 9.5mm in width and 22mm in length, making it suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI PRMC1-D5-D12-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI PRMC1-D5-D12-S technical specifications.
| Number of Terminals | 7 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T7 |
| Width | 9.5 |
| Length | 22 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 9 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 0.75 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PRMC1-D5-D12-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.