The CUI PRMC3-D12-S12-S is an industrial DC/DC converter with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a single output and a maximum input voltage of 18 volts with a minimum input voltage of 9 volts. The device is packaged in a R-PSMA-T7 package with a width of 9.5mm and a length of 22mm. It features a temperature grade of industrial and a maximum load regulation of 0.5%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI PRMC3-D12-S12-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T7 |
| Width | 9.5 |
| Length | 22 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 0.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PRMC3-D12-S12-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.