This industrial DC/DC converter features a single output and operates within a temperature range of -40 to 85 degrees Celsius. It has a 7-terminal design with a terminal position of single and a JEDEC package code of R-PSMA-T7. The converter measures 9.5mm in width and 22mm in length, and it is designed for board mount applications. It has a temperature grade of industrial and a number of functions and outputs of 1 each.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI PRMC3-D5-S15-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI PRMC3-D5-S15-S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T7 |
| Width | 9.5 |
| Length | 22 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 9 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 0.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PRMC3-D5-S15-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.