AC/DC Power Supply Single-OUT 48V 62.5A 3000W
Checking distributor stock and pricing after the page loads.
CUI PSE-3000-48-F technical specifications.
| Warranty | 2Year |
| Style | Enclosed |
| Type | Hot Swap|Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 62.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 3000W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 94(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 3%(Typ) |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 3%(Typ) |
| Maximum Input Current | 20.2A |
| Ripple & Noise | 480mV(Max) |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.