AC/DC Power Supply Single-OUT 5V 2.8A 14W 8-Pin Tray
CUI PSK-15W-5-T technical specifications.
| Warranty | 2Year |
| Style | Encapsulated |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 2.8A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 14W |
| Efficiency | 76(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%(Typ) |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 0.37A |
| Tolerance | ±2(Typ)% |
| Ripple & Noise | 50mV |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI PSK-15W-5-T to view detailed technical specifications.
No datasheet is available for this part.