This AC/DC power supply has a maximum operating temperature of 70C and a minimum operating temperature of -25C. It features a dual terminal position and a JEDEC package code of R-XDMA-P4. The power supply has a width of 44.96mm and a length of 61.98mm.
CUI PSK-20B-S48 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 4 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P4 |
| Width | 44.96 |
| Length | 61.98 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PSK-20B-S48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.