AC/DC Power Supply Single-OUT 3.3V 1.25A 4.2W 4-Pin Tray
Checking distributor stock and pricing after the page loads.
| Warranty | 2Year |
| Style | Encapsulated |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Maximum Output Current | 1.25A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 4.2W |
| Efficiency | 70(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%(Typ) |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 0.15A |
| Tolerance | ±3(Typ)% |
| Ripple & Noise | 100mV |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |