This AC/DC power supply is designed for operation between 85 and 264 volts. It features a 4-pin package and can withstand temperatures between -40 and 70°C. The power supply has a single function and output, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
CUI PSK-S10C-9-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-PXMA-X4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |