Board Mount AC-DC Power Supply, 12 Vdc, 0.167 A, 2 W
CUI PSK-S2C-12 technical specifications.
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PSK-S2C-12 to view detailed technical specifications.
No datasheet is available for this part.