2W encapsulated AC/DC power supply featuring a single, regulated 3.3V output at 0.6A. This 4-pin component offers 65% typical efficiency and a maximum output power of 2W, with a minimum isolation voltage of 4000VAC. Operating across a wide temperature range from -40°C to 70°C, it accepts typical AC input voltages of 110V or 230V. Line regulation is 2% typical, load regulation is 5% typical, and ripple and noise are held to a maximum of 200mV.
Checking distributor stock and pricing after the page loads.
CUI PSK-S2C-3 technical specifications.
| Warranty | 2Year |
| Style | Encapsulated |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Maximum Output Current | 0.6A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 2W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 65(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 2%(Typ) |
| Input Connector Type | PC Pins |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 5%(Typ) |
| Maximum Input Current | 0.11A |
| Tolerance | ±6(Typ)% |
| Ripple & Noise | 200mV(Max) |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |