Sign in to ask questions about the CUI PTK10-Q24-D5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI PTK10-Q24-D5 technical specifications.
| Package/Case | DIP |
| Efficiency | 80% |
| Features | OVP, OCP |
| Frequency | 300kHz |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Series | PTK10 (10W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 40g |
| RoHS | Compliant |
Download the complete datasheet for CUI PTK10-Q24-D5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.