DC DC CONVERTER 3.3V 10W
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Efficiency | 79% |
| Features | OVP, OCP |
| Frequency | 300kHz |
| Height | 0.4inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2.4A |
| Max Power Dissipation | 7.92W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Series | PTK10 |
| Voltage - Output 1 | 3.3V |
| Weight | 40g |
| Width | 1inch |
| RoHS | Compliant |