The PTK10-Q24-S5 DC/DC converter from CUI is a board mount module with a 5V output voltage and 2A maximum output current. It operates within a temperature range of -20°C to 71°C and has a maximum power dissipation of 10W. The module features overvoltage protection and overcurrent protection, and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Efficiency | 82% |
| Features | OVP, OCP |
| Frequency | 300kHz |
| Height | 0.4inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Series | PTK10 |
| Voltage - Output 1 | 5V |
| Weight | 40g |
| Width | 1inch |
| RoHS | Compliant |