10W DC/DC converter, board mount, DIP package, featuring dual ±5V outputs. Operates with 20V to 72V input, delivering 1A max output current per channel. Offers 81% efficiency, 500V isolation voltage, and includes Over Voltage Protection (OVP) and Over Current Protection (OCP). This through-hole mount component operates from -20°C to 71°C and is lead-free and RoHS compliant.
CUI PTK10-Q48-D5 technical specifications.
| Package/Case | DIP |
| Efficiency | 81% |
| Features | OVP, OCP |
| Frequency | 300kHz |
| Height | 0.4inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 72V |
| Min Input Voltage | 20V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Voltage | 5V |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Series | PTK10 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 40g |
| Width | 1inch |
| RoHS | Compliant |
No datasheet is available for this part.