Converter Dc/dc 15V 15W Terminal
CUI PTK15-Q24-S15-T technical specifications.
| Package/Case | Module |
| Efficiency | 84% |
| Height | 0.67inch |
| Length | 3inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output | 15V |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PTK15 |
| Width | 2.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI PTK15-Q24-S15-T to view detailed technical specifications.
No datasheet is available for this part.