3-output DC/DC converter with 3.3V, +12V, and -12V outputs. Features 83% efficiency, 2A maximum output current, and 36V maximum input voltage. Operates from 10V to 36V input, with 500V isolation voltage and 250kHz switching frequency. Includes Over Voltage Protection (OVP) and Over Current Protection (OCP). Through-hole mounting in a DIP package, lead-free and RoHS compliant.
CUI PTK15-Q24-T312 technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | OVP, OCP |
| Frequency | 250kHz |
| Height | 0.4inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2A |
| Max Power Dissipation | 12.39W |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Output Voltage | 3.3V |
| Package Quantity | 12 |
| RoHS Compliant | Yes |
| Series | PTK15 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PTK15-Q24-T312 to view detailed technical specifications.
No datasheet is available for this part.
