15W DC-DC converter with 5V, +12V, and -12V outputs, featuring 84% efficiency and 250kHz switching frequency. This through-hole mounted DIP package component operates from a 10V to 36V input, providing up to 1.5A per output. Protection includes Over Voltage Protection (OVP) and Over Current Protection (OCP), with a 500V isolation voltage. Suitable for a wide temperature range of -20°C to 71°C, this lead-free and RoHS compliant power management IC offers a maximum power dissipation of 15W.
CUI PTK15-Q24-T512 technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | OVP, OCP |
| Frequency | 250kHz |
| Height | 0.4inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Output Voltage | 5V |
| Package Quantity | 12 |
| RoHS Compliant | Yes |
| Series | PTK15 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 75g |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PTK15-Q24-T512 to view detailed technical specifications.
No datasheet is available for this part.