15W DC-DC Converter with 5V, +15V, and -15V outputs, featuring 1.5A max output current and 84% efficiency. Operates from a 10V to 36V input voltage range with 500V isolation voltage. Includes Over-Voltage Protection (OVP) and Over-Current Protection (OCP). This through-hole DIP package component has a 250kHz switching frequency and a maximum operating temperature of 71°C.
CUI PTK15-Q24-T515 technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | OVP, OCP |
| Frequency | 250kHz |
| Height | 0.4inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Output Voltage | 5V |
| Package Quantity | 12 |
| RoHS Compliant | Yes |
| Series | PTK15 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 75g |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PTK15-Q24-T515 to view detailed technical specifications.
No datasheet is available for this part.