
3W isolated DC/DC converter with dual ±15V outputs and 100mA per output. Features a 9-18 Vdc input range, 82% efficiency, and through-hole DIP packaging. Includes overcurrent (OCP) and short-circuit (SCP) protection, operating from -40°C to 105°C. 1.5kV isolation voltage and lead-free construction ensure reliable performance.
CUI PUZ3-D12-D15-D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Efficiency | 82% |
| Features | OCP, SCP |
| Height | 10.8mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 3W |
| Output Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PUZ3-D (3W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 0.493835oz |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for CUI PUZ3-D12-D15-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.