
3W DC/DC converter with a 24Vdc output voltage and 125mA output current. Features a 9-18Vdc input range, 83% efficiency, and 1.5kV isolation voltage. This board mount converter offers overcurrent and short-circuit protection, operating from -40°C to 105°C. Packaged in a DIP case for through-hole mounting, it measures 1.26 x 0.79 x 0.43 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI PUZ3-D12-S24-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI PUZ3-D12-S24-D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 125mA |
| Efficiency | 83% |
| Features | OCP, SCP |
| Height | 0.43inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.26inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PUZ3-D |
| Voltage - Output 1 | 24V |
| Weight | 0.493835oz |
| Width | 0.79inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PUZ3-D12-S24-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
