
3W DC/DC converter with dual 5V and -5V outputs, delivering 300mA per output. Features an 18-36Vdc input range and 1.5kV isolation voltage. This board mount converter offers 81% efficiency, overcurrent (OCP) and short-circuit (SCP) protection, and operates from -40°C to 105°C. Packaged in a DIP case for through-hole mounting.
CUI PUZ3-D24-D5-D technical specifications.
| Package/Case | DIP |
| Efficiency | 81% |
| Features | OCP, SCP |
| Height | 0.43inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.26inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PUZ3-D |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 0.493835oz |
| Width | 0.79inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PUZ3-D24-D5-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
