3W DC/DC converter with dual 12V and -12V outputs, delivering 125mA per output. Features a wide 36-75 Vdc input range and 1.5kV isolation voltage. Operates efficiently at 83% with overcurrent and short-circuit protection. Housed in a DIP package for through-hole mounting, this lead-free, RoHS compliant component offers a broad operating temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | OCP, SCP |
| Height | 0.43inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.26inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PUZ3-D |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 0.493835oz |
| Width | 0.79inch |
| RoHS | Compliant |