Board mount DC/DC converter with 3W output power, providing a 24Vdc output at 125mA. Features a wide 9-18Vdc input range and 83% efficiency. Offers 3kV isolation voltage, OCP, and SCP protection. Packaged in a DIP case for through-hole mounting, with operating temperatures from -40°C to 105°C.
CUI PVB3-D12-S24-D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 125mA |
| Efficiency | 83% |
| Features | OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 1.25inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PVB3-D |
| Voltage - Output 1 | 24V |
| Weight | 0.493835oz |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PVB3-D12-S24-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.