3W DC/DC converter with dual 12V/-12V outputs, delivering 125mA per output. Features a wide 36-75 Vdc input range and 3kV isolation voltage. Operates efficiently at 83% with overcurrent and short-circuit protection. Packaged in a DIP form factor for through-hole mounting, this RoHS compliant component is designed for demanding applications.
CUI PVB3-D48-D12-D technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 1.25inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PVB3-D |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 0.493835oz |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PVB3-D48-D12-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
