
3W board mount DC/DC converter with dual 15V and -15V outputs, delivering 100mA per output. Features a wide 36-75 Vdc input range, 3kV isolation voltage, and 84% efficiency. Operates from -40°C to 105°C with overcurrent and short-circuit protection. Packaged in a DIP form factor for through-hole mounting, this lead-free and RoHS compliant component offers a compact solution with dimensions of 1.25 x 0.8 x 0.4 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI PVB3-D48-D15-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Efficiency | 84% |
| Features | OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 1.25inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PVB3-D |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 0.493835oz |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PVB3-D48-D15-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.