
3W isolated DC/DC converter with dual 12V and -12V outputs, each rated for 125mA. Features a 4.5-9Vdc input range, 76% efficiency, and onboard OCP/SCP protection. Packaged in a DIP through-hole mount, this component offers 3kV isolation and operates from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
CUI PVB3-D5-D12-D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 125mA |
| Current - Output 2 | 125mA |
| Efficiency | 76% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 3W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PVB3-D (3W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 0.493835oz |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.