
Board mount DC/DC converter with 15Vdc output voltage and 200mA output current, delivering 3W of output power. Features a wide 4.5~9Vdc input range and 3kV isolation. Operates efficiently at 76% with overcurrent and short-circuit protection. Housed in a DIP package with through-hole mounting, this lead-free and RoHS compliant component offers a broad operating temperature range of -40°C to 105°C.
CUI PVB3-D5-S15-D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 200mA |
| Efficiency | 76% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 3W |
| Output Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PVB3-D (3W) |
| Voltage - Output 1 | 15V |
| Weight | 0.493835oz |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for CUI PVB3-D5-S15-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.